Part Details for T4162AB9L25-007 by TE Connectivity
Overview of T4162AB9L25-007 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T4162AB9L25-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8221
|
Newark | Sensor Cord, M12 R/A Plug-M12 Rcpt, 10M, Connector Type A:90° M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4162AB9L25-007 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.3100 / $311.5500 | Buy Now |
DISTI #
17-T4162AB9L25-007-ND
|
DigiKey | CBL 5POS MALE TO FMALE 32.8' Min Qty: 6 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$164.2833 | Buy Now |
DISTI #
T4162AB9L25-007
|
Avnet Americas | Cable Assembly PUR 10m 14AWG 5POS Right Angle M12 Circular to 5POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T4162AB9L25-007) Min Qty: 6 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6416 / $177.6704 | Buy Now |
DISTI #
571-T4162AB9L25-007
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-5MR-10.0-5FS-SH PUR 14AWG GY RoHS: Compliant | 0 |
|
$164.2800 | Order Now |
DISTI #
73191490
|
RS | M12CableAssembly, Plug/Receptacle, shielded,124strands,5position,14AWG,10000mm | TE Connectivity T4162AB9L25-007 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$241.9000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$147.2000 | Buy Now |
DISTI #
AMPT4162AB9L25-007
|
Heilind Electronics | RPC-M12L-5MR-10.0-5FS-SH PUR 1 | Americas - 0 in Stock |
|
$184.0000 / $189.5758 | Buy Now |
|
Onlinecomponents.com | RPC-M12L-5MR-10.0-5FS-SH PUR 14AWG GY RoHS: Compliant | 0 |
|
$154.5000 / $187.6800 | Buy Now |
DISTI #
AMPT4162AB9L25-007
|
Interstate Connecting Components | RPC-M12L-5MR-10.0-5FS-SH PUR 1 | 0 |
|
$184.0000 / $189.5758 | Buy Now |
DISTI #
T4162AB9L25-007
|
Avnet Abacus | Cable Assembly PUR 10m 14AWG 5POS Right Angle M12 Circular to 5POS M12 Circular Plug-Receptacle Bag (Alt: T4162AB9L25-007) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T4162AB9L25-007
T4162AB9L25-007 CAD Models
T4162AB9L25-007 Part Data Attributes
|
T4162AB9L25-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162AB9L25-007
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG |