Part Details for T4171320008-001 by TE Connectivity
Overview of T4171320008-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4171320008-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3482
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 7.9", Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.9", Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity T4171320008-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $11.4300 | Buy Now |
DISTI #
54AH1673
|
Newark | Sensor Cord, M12 Cir Rcpt-Free End Rohs Compliant: Yes |Te Connectivity T4171320008-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 / $16.4800 | Buy Now |
DISTI #
A142133-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 0.66' Min Qty: 1 Lead time: 15 Weeks Container: Bag |
493 In Stock |
|
$9.9399 / $14.1400 | Buy Now |
DISTI #
T4171320008-001
|
Avnet Americas | Cable Assembly Sensor 0.2m 8 Position M12 Receptacle 24AWG Black - Bulk (Alt: T4171320008-001) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6022 / $10.3518 | Buy Now |
DISTI #
571-T4171320008-001
|
Mouser Electronics | Circular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Female RoHS: Compliant | 219 |
|
$10.2000 / $13.4700 | Buy Now |
|
Future Electronics | M12 A-coding 0.2m Wire, 8 poles, Front Mounting, Male RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.0400 / $8.4400 | Buy Now |
DISTI #
AMPT4171320008-001
|
Heilind Electronics | M12,FRONT MOUNT,FEMALE, A, 8P, 0.2M WIRE | Americas - 0 in Stock |
|
$10.6567 / $10.8806 | Buy Now |
|
Onlinecomponents.com | M12,FRONT MOUNT,FEMALE, A, 8P, 0.2M WIRE RoHS: Compliant |
248 In Stock |
|
$9.7000 / $12.3500 | Buy Now |
DISTI #
T4171320008-001
|
TTI | Circular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Female Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.8400 | Buy Now |
DISTI #
T4171320008-001
|
Avnet Americas | Cable Assembly Sensor 0.2m 8 Position M12 Receptacle 24AWG Black - Bulk (Alt: T4171320008-001) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6022 / $10.3518 | Buy Now |
Part Details for T4171320008-001
T4171320008-001 CAD Models
T4171320008-001 Part Data Attributes
|
T4171320008-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4171320008-001
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 8 |