Part Details for T4241NSN7PQB by NXP Semiconductors
Overview of T4241NSN7PQB by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T4241NSN7PQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0107
|
Newark | Qoriq, 64B Power, 24X 1.5Ghz Threads, 1.6Gt/S Ddr3L, 4X10Ge, Crypto Disabled, 0-105C, Rev 2.0/ Tray Rohs Compliant: Yes |Nxp T4241NSN7PQB RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$979.2200 / $1,039.0200 | Buy Now |
DISTI #
T4241NSN7PQB-ND
|
DigiKey | IC MPU QORIQ T4 1.5GHZ 1932BGA Min Qty: 12 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$934.3633 | Buy Now |
DISTI #
T4241NSN7PQB
|
Avnet Americas | Processor, 64-bit, Multicore (24) Communications, QorIQ, T4240 Series, BGA1932 - Trays (Alt: T4241NSN7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$926.8886 / $1,068.9119 | Buy Now |
DISTI #
841-T4241NSN7PQB
|
Mouser Electronics | Microprocessors - MPU QorIQ, 64b Power, 24x 1.5GHz threads, 1.6GT/s DDR3L, 4x10GE, crypto disabled, 0-105C, Rev 2.0 RoHS: Compliant | 0 |
|
$1,053.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$934.3700 | Buy Now |
Part Details for T4241NSN7PQB
T4241NSN7PQB CAD Models
T4241NSN7PQB Part Data Attributes
|
T4241NSN7PQB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T4241NSN7PQB
NXP Semiconductors
RISC Microprocessor, 1500MHz, CMOS, PBGA1932
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-01-04 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1932 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1932 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.33 mm | |
Speed | 1500 MHz | |
Supply Voltage-Max | 1.055 V | |
Supply Voltage-Min | 0.995 V | |
Supply Voltage-Nom | 1.025 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |