Part Details for T4420W by Dexerials Corporation
Overview of T4420W by Dexerials Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4420W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T4420W/9/33
|
TME | Tape: shielding, W: 9mm, L: 33m, Thk: 0.035mm, acrylic,conductive Min Qty: 1 | 6 |
|
$19.8400 / $21.2400 | Buy Now |
DISTI #
T4420W/12/33
|
TME | Tape: shielding, W: 12mm, L: 33000mm, Thk: 0.035mm, 3N/cm, black Min Qty: 1 | 4 |
|
$27.3900 / $29.2200 | Buy Now |
DISTI #
T4420W/6/33
|
TME | Tape: shielding, W: 6mm, L: 33m, Thk: 0.035mm, acrylic,conductive Min Qty: 1 | 1 |
|
$14.8800 / $15.8500 | Buy Now |