Part Details for T4422 035 by CK tools
Overview of T4422 035 by CK tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4422 035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5980
|
Newark | Insulated T Handle Hex Key, 3.5Mm, 125Mm Rohs Compliant: Na |Ck Tools T4422 035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.8000 / $15.0800 | Buy Now |
DISTI #
CK-T4422-035
|
TME | Screwdriver, insulated, hex key, HEX 3,5mm, Blade length: 100mm Min Qty: 1 | 5 |
|
$5.4100 / $6.0200 | Buy Now |
DISTI #
3406646
|
element14 Asia-Pacific | INSULATED T HANDLE HEX KEY, 3.5MM, 125MM RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$12.4880 | Buy Now |
DISTI #
3406646
|
Farnell | INSULATED T HANDLE HEX KEY, 3.5MM, 125MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 5 |
|
$8.5539 / $9.4556 | Buy Now |