Part Details for T4463 by CK tools
Overview of T4463 by CK tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-4463
|
TME | Wrench, torque, 470mm, 42÷210Nm Min Qty: 1 | 1 |
|
$69.2900 / $76.9800 | Buy Now |
DISTI #
03L4109
|
Bürklin Elektronik | Torque wrench, 42-210 Nm, 1/2 inch, L 600 mm, 1956 g, T4463 Min Qty: 1 | 1 |
|
$75.0456 | Buy Now |
DISTI #
3279870
|
element14 Asia-Pacific | TORQUE WRENCH, 40-210NM, 1/2" RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$85.8317 / $104.2894 | Buy Now |
DISTI #
3279870
|
Farnell | TORQUE WRENCH, 40-210NM, 1/2" RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$90.0889 / $97.2271 | Buy Now |