Part Details for T4840XESD45 by CK tools
Overview of T4840XESD45 by CK tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4840XESD45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1275
|
Newark | Electronic Nut Spinner Esd, 4.5, Drive Size - Metric:4.5Mm, Blade Length - Metric:60Mm, Overall Length - Metric:157Mm, Drive Size - Imperial:-, Blade Length - Imperial:2.4", Overall Length - Imperial:6.2", Product Range:-, Svhc:No Rohs Compliant: Na |Ck Tools T4840XESD45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2900 / $24.2000 | Buy Now |
DISTI #
30246863
|
Verical | Nut Driver Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1.5890 / $1.6120 | Buy Now |
DISTI #
CK-T4840XESD45
|
TME | Screwdriver, 6-angles socket, precision, ESD, Xonic ESD Min Qty: 1 | 21 |
|
$15.9200 / $17.6800 | Buy Now |
DISTI #
C1S146300023988
|
Chip1Stop | Unclassified RoHS: Not Compliant pbFree: No | 7 |
|
$8.5500 | Buy Now |