Part Details for T4845 09 by CK tools
Overview of T4845 09 by CK tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4845 09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7838
|
Newark | Trimmer, Precision, Ceramic, 0.9Mm, Product Range:- Rohs Compliant: Na |Ck Tools T4845 09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$14.8700 | Buy Now |
DISTI #
CK-484509
|
TME | Ceramic trimmer, Blade length: 16mm, Overall len: 110mm, Bit: slot Min Qty: 1 | 6 |
|
$17.8900 / $19.8800 | Buy Now |
DISTI #
1725364
|
element14 Asia-Pacific | PRECISION CERAMIC TRIMMER SL 0.9X15MM RoHS: Not Compliant Min Qty: 1 Container: Each | 14 |
|
$34.9693 / $39.1851 | Buy Now |
DISTI #
1725364
|
Farnell | PRECISION CERAMIC TRIMMER SL 0.9X15MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 14 |
|
$22.4737 / $25.2249 | Buy Now |