There are no models available for this part yet.
Overview of T4N250BW by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T4N250BW by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64Y2403
|
Newark | Circuit Breaker, 3 Pole, 250A, Product Range:Tmax T4 Series, Current Rating:250A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Panel |Abb T4N250BW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,236.3800 / $5,361.0500 | Buy Now | |
Onlinecomponents.com | ABB-MCCBS - MOLDED CASE CB-T4 TMAX RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |