Part Details for T5 920 1077ZA by OPTIBELT GmbH
Overview of T5 920 1077ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T5 920 1077ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T5-920-10-77ZA
|
TME | Timing belt, T5, W: 10mm, H: 2.2mm, Lw: 920mm, Tooth height: 1.2mm Min Qty: 1 | 0 |
|
$14.1200 / $17.5200 | RFQ |