Part Details for T5-0038 by OTTO Engineering Inc
Overview of T5-0038 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
UPD703228GC-003-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. |
Price & Stock for T5-0038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T5-0038
|
Mouser Electronics | Toggle Switches SWITCH, COMBO 5 POS. TOGGLE/PUSHBUTTON | 0 |
|
$650.0400 / $729.6600 | Order Now |
DISTI #
000000000001109278
|
Sager | Multi-Directional Switches SWITCH, COMBO 5 POS. TOGGLE/PUSHBUTTON | 0 |
|
Buy Now |