Part Details for T50-24M3 by White-Rodgers
Overview of T50-24M3 by White-Rodgers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T50-24M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power TransFormers - 120 / 208 / 240 - 60 Hz - Secondary 24V - 2.08A -VA 50 - leads |
1 In Stock |
|
$13.1200 / $53.2300 | Buy Now |
|
Master Electronics | Power TransFormers - 120 / 208 / 240 - 60 Hz - Secondary 24V - 2.08A -VA 50 - leads |
1 In Stock |
|
$13.1200 / $53.2300 | Buy Now |