Part Details for T5006T by Pulse Electronics Corporation
Overview of T5006T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for T5006T
T5006T CAD Models
T5006T Part Data Attributes:
|
T5006T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T5006T
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1:2; 1:2, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ISDN | |
Approvals | UL | |
Height | 7.12 mm | |
Isolation Voltage | 2000 V | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2; 1:2 | |
Width | 14.73 mm |
Alternate Parts for T5006T
This table gives cross-reference parts and alternative options found for T5006T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T5006T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2702D | Quad PWM Relay Driver 16-SOIC -40 to 85 | Texas Instruments | T5006T vs UC2702D |
UC2702DTR | Quad PWM Relay Driver 16-SOIC -40 to 85 | Texas Instruments | T5006T vs UC2702DTR |
UC3702D | Quad PWM Relay Driver 16-SOIC 0 to 70 | Texas Instruments | T5006T vs UC3702D |