Part Details for T51-100-16 by Lamina Semiconductors International Inc
Overview of T51-100-16 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T51-100-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T51-100-16
|
TME | Thyristor: stud, 1.6kV, Ifmax: 157A, 100A, Igt: 150mA, TO209AC, screw Min Qty: 1 | 4 |
|
$69.4000 / $91.3400 | Buy Now |