Part Details for T523V157M020APE100 by KEMET Corporation
Overview of T523V157M020APE100 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T523V157M020APE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4901
|
Newark | Ko Cap Tantalum Polymer Smd High Energy, 150Μf, 20V, 100Mo Esr Rohs Compliant: Yes |Kemet T523V157M020APE100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.1800 | Buy Now |
DISTI #
76AK0224
|
Newark | Cap, 150Uf, 20V, Tant Poly, 2917 Rohs Compliant: Yes |Kemet T523V157M020APE100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8900 / $3.2700 | Buy Now |
DISTI #
74AK4902
|
Newark | Ko Cap Tantalum Polymer Smd High Energy, 150Μf, 20V, 100Mo Esr Rohs Compliant: Yes |Kemet T523V157M020APE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
399-T523V157M020APE100TR-ND
|
DigiKey | 150.UF 20.0V Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3635 | Buy Now |
DISTI #
T523V157M020APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 20 V, ± 20%, V, 100 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T523V157M020APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7500 | Buy Now |
DISTI #
80-T523V157M20APE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms RoHS: Compliant | 974 |
|
$1.2800 / $3.1300 | Buy Now |
DISTI #
T523V157M020APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 20 V, ± 20%, V, 100 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T523V157M020APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7500 | Buy Now |
DISTI #
T523V157M020APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 20 V, ± 20%, V, 100 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T523V157M020APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7500 | Buy Now |
DISTI #
4180843RL
|
element14 Asia-Pacific | CAP, 150UF, 20V, TANT POLY, 2917 RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$1.3896 / $1.9631 | Buy Now |
DISTI #
4180843
|
element14 Asia-Pacific | CAP, 150UF, 20V, TANT POLY, 2917 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.3896 / $3.2939 | Buy Now |
Part Details for T523V157M020APE100
T523V157M020APE100 CAD Models
T523V157M020APE100 Part Data Attributes
|
T523V157M020APE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523V157M020APE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 507.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |