-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4359
|
Newark | Cap, 68Uf, 35V, Tant, Polymer, Case V, Capacitance:68Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:V, Esr:0.1Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T523V686M035APE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
99AJ4358
|
Newark | Cap, 68Uf, 35V, Tant, Polymer, Case V, Capacitance:68Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:V, Esr:0.1Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T523V686M035APE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5700 | Buy Now |
DISTI #
399-T523V686M035APE100TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3635 | Buy Now |
DISTI #
T523V686M035APE100
|
Avnet Americas | Capacitor Tantalum Polymer 68uF 35V V CASE 20% (7.3 X 4.3 X 1.9mm) Surface Mount 2917 100m Ohm 105°C T/R - Tape and Reel (Alt: T523V686M035APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7500 | Buy Now |
DISTI #
80-T523V686M35APE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=100mOhms RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
DISTI #
T523V686M035APE100
|
Avnet Americas | Capacitor Tantalum Polymer 68uF 35V V CASE 20% (7.3 X 4.3 X 1.9mm) Surface Mount 2917 100m Ohm 105°C T/R - Tape and Reel (Alt: T523V686M035APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7500 | Buy Now |
DISTI #
T523V686M035APE100
|
TME | Capacitor: tantalum-polymer, 68uF, 35VDC, V, 2917, ESR: 100mΩ, SMD Min Qty: 1000 | 0 |
|
$1.6000 | RFQ |
DISTI #
T523V686M035APE100
|
Avnet Americas | Capacitor Tantalum Polymer 68uF 35V V CASE 20% (7.3 X 4.3 X 1.9mm) Surface Mount 2917 100m Ohm 105°C T/R - Tape and Reel (Alt: T523V686M035APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7500 | Buy Now |
DISTI #
3886121
|
Farnell | CAP, 68UF, 35V, TANT, POLYMER, CASE V RoHS: Compliant Min Qty: 1000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.2532 / $1.3060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523V686M035APE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523V686M035APE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.238 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 507.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T523V686M035APE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T523V686M035APE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T523V686M035APE070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523V686M035APE100 vs T523V686M035APE070 |