Part Details for T523W476M025APE100 by KEMET Corporation
Overview of T523W476M025APE100 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T523W476M025APE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4907
|
Newark | Ko Cap Tantalum Polymer Smd High Energy, 47Μf, 25V, 100Mo Esr Rohs Compliant: Yes |Kemet T523W476M025APE100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.1200 | Buy Now |
DISTI #
74AK4908
|
Newark | Ko Cap Tantalum Polymer Smd High Energy, 47Μf, 25V, 100Mo Esr Rohs Compliant: Yes |Kemet T523W476M025APE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.5400 | Buy Now |
DISTI #
399-T523W476M025APE100TR-ND
|
DigiKey | 47.0UF 25.0V Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T523W476M025APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 25 V, ± 20%, W, 100 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T523W476M025APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4250 / $1.6625 | Buy Now |
DISTI #
74AK4907
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 25 V, ± 20%, W, 100 Milliohms, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 74AK4907) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T523W476M25APE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 100mOhms RoHS: Compliant | 990 |
|
$1.2400 / $3.2700 | Buy Now |
DISTI #
T523W476M025APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 25 V, ± 20%, W, 100 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T523W476M025APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4250 / $1.6625 | Buy Now |
DISTI #
74AK4907
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 25 V, ± 20%, W, 100 Milliohms, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 74AK4907) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
T523W476M025APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 25 V, ± 20%, W, 100 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T523W476M025APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4250 / $1.6625 | Buy Now |
DISTI #
74AK4907
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 25 V, ± 20%, W, 100 Milliohms, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 74AK4907) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for T523W476M025APE100
T523W476M025APE100 CAD Models
T523W476M025APE100 Part Data Attributes
|
T523W476M025APE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523W476M025APE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 497 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T523W476M025APE100
This table gives cross-reference parts and alternative options found for T523W476M025APE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T523W476M025APE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T523W476M025APE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523W476M025APE100 vs T523W476M025APE050 |
T523W476M025APE070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523W476M025APE100 vs T523W476M025APE070 |