-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7082
|
Newark | Cap, 68Uf, 20V, Tant Poly, 2917 Rohs Compliant: Yes |Kemet T523W686M020APE100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$1.6700 / $3.3400 | Buy Now |
DISTI #
72AK5121
|
Newark | Cap, 68Uf, 20V, Tant Poly, 2917, Capacitance:68Μf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:W, Esr:0.1Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T523W686M020APE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5100 | Buy Now |
DISTI #
72AK5122
|
Newark | Cap, 68Uf, 20V, Tant Poly, 2917, Capacitance:68Μf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:W, Esr:0.1Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T523W686M020APE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
399-T523W686M020APE100TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$1.1489 / $1.2372 | Buy Now |
DISTI #
T523W686M020APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 20 V, ± 20%, W, 100 Milliohms, 2917 [7343-15 Metric] - Tape and Reel (Alt: T523W686M020APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.5313 | Buy Now |
DISTI #
80-T523W686M20APE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 68uF 20% 100mOhms -55C/+125C RoHS: Compliant | 1998 |
|
$1.1800 / $3.0100 | Buy Now |
DISTI #
T523W686M020APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 20 V, ± 20%, W, 100 Milliohms, 2917 [7343-15 Metric] - Tape and Reel (Alt: T523W686M020APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.5313 | Buy Now |
DISTI #
T523W686M020APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 20 V, ± 20%, W, 100 Milliohms, 2917 [7343-15 Metric] - Tape and Reel (Alt: T523W686M020APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.5313 | Buy Now |
DISTI #
4177156
|
element14 Asia-Pacific | CAP, 68UF, 20V, TANT POLY, 2917 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 995 |
|
$1.2269 / $3.1590 | Buy Now |
DISTI #
4177156RL
|
element14 Asia-Pacific | CAP, 68UF, 20V, TANT POLY, 2917 RoHS: Compliant Min Qty: 100 Container: Reel | 995 |
|
$1.2269 / $1.8513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523W686M020APE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523W686M020APE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 497 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |