Part Details for T54-A04-MFFR001 by NorComp
Overview of T54-A04-MFFR001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T54-A04-MFFR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4967
|
Newark | T Splitter Conn, 4P M8 Plug-2X4P Rcpt, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:4 Position M8 Plug, Convert To Splitter:2 X 4 Position M8 Receptacle, Adapter Body Color:Black Rohs Compliant: Yes |Norcomp T54-A04-MFFR001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$19.2700 | Buy Now |
DISTI #
37-T54-A04-MFFR001-ND
|
DigiKey | M8 // TSPLT // 4P // A // MFF Min Qty: 1 Lead time: 24 Weeks Container: Bag |
20 In Stock |
|
$18.6140 / $19.5600 | Buy Now |
DISTI #
636-T54-A04-MFFR001
|
Mouser Electronics | Circular Metric Connectors M8/TSPLT/4P/A/MFF RoHS: Compliant | 17 |
|
$18.6100 / $19.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 | 0 |
|
$23.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.5900 / $31.0700 | Buy Now |
Part Details for T54-A04-MFFR001
T54-A04-MFFR001 CAD Models
T54-A04-MFFR001 Part Data Attributes:
|
T54-A04-MFFR001
NorComp
Buy Now
Datasheet
|
Compare Parts:
T54-A04-MFFR001
NorComp
CIRCULAR ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |