Part Details for T542 by Sensata Technologies
Overview of T542 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T54262L5BB | Renesas Electronics Corporation | 2.5V QUAD TERASYNC | |
72T54252L5BB | Renesas Electronics Corporation | 2.5V QUAD TERASYNC | |
72T54252L6-7BB | Renesas Electronics Corporation | 2.5V QUAD TERASYNC |
Price & Stock for T542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-T542
|
Mouser Electronics | Discrete Semiconductor Modules 240V VRRM 25A THYRS MODULE RoHS: Compliant | 0 |
|
$87.8800 / $92.0600 | Order Now |
DISTI #
16971548
|
Verical | Thyristor Module, 25A, 600V, Peak Repetitive Off-State Voltage, Gate Trigger Current Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$120.5000 / $152.3200 | Buy Now |