Part Details for T54E3666M075VSB035 by Vishay Intertechnologies
Overview of T54E3666M075VSB035 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T54E3666M075VSB035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T54E3666M075VSB035
|
Avnet Americas | 3-STACK, 66UF, 75V, 35M (PRELIMINARY T54666M075E38VSB035) - Trays (Alt: T54E3666M075VSB035) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 10 |
|
$40.0200 | Buy Now |
DISTI #
74-54E3666M075VSB035
|
Mouser Electronics | Tantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR RoHS: Not Compliant | 5 |
|
$59.3400 | Buy Now |
DISTI #
V99:2348_26883611
|
Arrow Electronics | Cap Tant Polymer 66uF 75VDC E3 CASE 20%( 8 X 4.4 X 13.3mm) SMD 0.035 Ohm 125°C Tray Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2314 | Americas - 10 |
|
$43.3100 | Buy Now |
DISTI #
67508396
|
Verical | Cap Tant Polymer 66uF 75VDC E3 CASE 20%( 8 X 4.4 X 13.3mm) SMD 0.035 Ohm 125°C Tray Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 10 |
|
$43.3100 | Buy Now |
DISTI #
T54E3666M075VSB035
|
TTI | Tantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2 In Stock |
|
$56.2800 | Buy Now |
DISTI #
T54E3666M075VSB035
|
Avnet Americas | 3-STACK, 66UF, 75V, 35M (PRELIMINARY T54666M075E38VSB035) - Trays (Alt: T54E3666M075VSB035) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 10 |
|
$40.0200 | Buy Now |
Part Details for T54E3666M075VSB035
T54E3666M075VSB035 CAD Models
T54E3666M075VSB035 Part Data Attributes:
|
T54E3666M075VSB035
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T54E3666M075VSB035
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 66uF, Surface Mount, 3117, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 66 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 13.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.495 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1035 mA | |
Size Code | 3117 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |