T54EE226M075EZB100
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP

Overview of T54EE226M075EZB100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T54EE226M075EZB100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # T54EE226M075EZB100
Avnet Americas PRELIMINARY T54226M075EE8TZB100 - Bulk (Alt: T54EE226M075EZB100) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 74-T54EE226M75EZB100
Mouser Electronics Tantalum Capacitors - Polymer 22uF 20% 75V Case EE RoHS: Not Compliant 0
  • 1 $12.7300
  • 10 $11.7800
  • 25 $11.4700
  • 50 $10.1900
  • 100 $9.1700
  • 250 $8.9200
  • 400 $8.4700
  • 800 $7.9600
$7.9600 / $12.7300 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks 0
  • 400 $7.8900
$7.8900 Buy Now
DISTI # T54EE226M075EZB100
Avnet Abacus PRELIMINARY T54226M075EE8TZB100 (Alt: T54EE226M075EZB100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T54EE226M075EZB100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T54EE226M075EZB100 by Vishay Intertechnologies

T54EE226M075EZB100
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
100 mΩ
Height
4.3 mm
JESD-609 Code
e0
Leakage Current
0.165 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
524.5 mA
Size Code
2917
Surface Mount
YES
Tan Delta
12
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. T54EE226M075EZB100
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T54EE226M075EZB100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T54EE226M075EZB100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T54EE226M075EZB100 would you like to use for your alert(s)?
  • Please alert me when T54EE226M075EZB100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T54EE226M075EZB100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T54EE226M075EZB100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T54EE226M075EZB100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T54EE226M075EZB100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T54EE226M075EZB100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: