Part Details for T55-4-20.0A-01-11L by Sensata Circuit Breakers
Overview of T55-4-20.0A-01-11L by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T55-4-20.0A-01-11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T55-4-20.0A-01-11L-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4733 | Buy Now |
DISTI #
72342150
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, T55 Series | Sensata - Airpax T55-4-20.0A-01-11L RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7700 | RFQ |
DISTI #
APXT55-4-20.0A-01-11L
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6800 / $61.9300 | Buy Now |
DISTI #
000000000005660522
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$42.7100 / $69.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.6800 / $61.9300 | Buy Now |