Part Details for T56D157M6R3CZS025 by Vishay Intertechnologies
Overview of T56D157M6R3CZS025 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T56D157M6R3CZS025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56D157M6R3CZS025
|
Avnet Americas | Capacitor Tantalum 150uF 20% 6.3V 2-Pin SMD 7343-31 T/R - Tape and Reel (Alt: T56D157M6R3CZS025) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9855 / $1.2519 | Buy Now |
DISTI #
74-T56D157M6R3CZS025
|
Mouser Electronics | Tantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms RoHS: Compliant | 0 |
|
$1.1700 / $2.8200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.9130 | Buy Now |
Part Details for T56D157M6R3CZS025
T56D157M6R3CZS025 CAD Models
T56D157M6R3CZS025 Part Data Attributes
|
T56D157M6R3CZS025
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56D157M6R3CZS025
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0945 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56D157M6R3CZS025
This table gives cross-reference parts and alternative options found for T56D157M6R3CZS025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56D157M6R3CZS025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D157M006DH86057280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T56D157M6R3CZS025 vs T540D157M006DH86057280 |
T540D157M006CH8705WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T56D157M6R3CZS025 vs T540D157M006CH8705WAFL |
T56D157M6R3CSS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56D157M6R3CZS025 vs T56D157M6R3CSS025 |
T525D157M006APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D157M6R3CZS025 vs T525D157M006APE025 |
T540D157M006BH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D157M6R3CZS025 vs T540D157M006BH6510 |
T540D157M006DT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D157M6R3CZS025 vs T540D157M006DT6510WAFL |
T540D157M006CT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D157M6R3CZS025 vs T540D157M006CT6510WAFL |
T540D157M006BH85057280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T56D157M6R3CZS025 vs T540D157M006BH85057280 |
T540D157M006AH66107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T56D157M6R3CZS025 vs T540D157M006AH66107280 |
T540D157M006BH8705 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T56D157M6R3CZS025 vs T540D157M006BH8705 |