Part Details for T56V686M010CSB060 by Vishay Intertechnologies
Overview of T56V686M010CSB060 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T56V686M010CSB060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56V686M010CSB060
|
Avnet Americas | Capacitor Tantalum 68uF 20% 10V 2-Pin SMD 7343-20 T/R - Tape and Reel (Alt: T56V686M010CSB060) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$3.6450 / $4.6305 | Buy Now |
DISTI #
74-T56V686M010CSB060
|
Mouser Electronics | Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms RoHS: Compliant | 0 |
|
$4.3100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 | 0 |
|
$3.3800 | Buy Now |
DISTI #
T56V686M010CSB060
|
Avnet Americas | Capacitor Tantalum 68uF 20% 10V 2-Pin SMD 7343-20 T/R - Tape and Reel (Alt: T56V686M010CSB060) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$3.6450 / $4.6305 | Buy Now |
Part Details for T56V686M010CSB060
T56V686M010CSB060 CAD Models
T56V686M010CSB060 Part Data Attributes:
|
T56V686M010CSB060
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56V686M010CSB060
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 704 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56V686M010CSB060
This table gives cross-reference parts and alternative options found for T56V686M010CSB060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56V686M010CSB060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V686M010ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V686M010CSB060 vs T520V686M010ATE040C-7280 |
T520V686M010ATE060C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V686M010CSB060 vs T520V686M010ATE060C-7280 |
T56V686M010CZB060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56V686M010CSB060 vs T56V686M010CZB060 |
T520V686M010ASE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56V686M010CSB060 vs T520V686M010ASE045 |
T520V686M010ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56V686M010CSB060 vs T520V686M010ASE040 |
T520V686M010AHE100C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56V686M010CSB060 vs T520V686M010AHE100C-7280 |
T520V686M010ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V686M010CSB060 vs T520V686M010ATE025C-7280 |
T56V686M010CSS060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56V686M010CSB060 vs T56V686M010CSS060 |
T520V686M010ASE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56V686M010CSB060 vs T520V686M010ASE060 |
10TPC68ME | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T56V686M010CSB060 vs 10TPC68ME |