-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4360
|
Newark | Cap, 22Uf, 35V, Tant, Polymer, Case D, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):-, Manufacturer Size Code:D, Esr:0.065Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T591D226M035ATE065 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4300 | Buy Now |
DISTI #
99AJ4361
|
Newark | Cap, 22Uf, 35V, Tant, Polymer, Case D, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:D, Esr:0.065Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T591D226M035ATE065 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8430 / $1.1400 | Buy Now |
DISTI #
399-T591D226M035ATE065CT-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.8639 / $2.2600 | Buy Now |
DISTI #
80-T591D226M035ATE65
|
Mouser Electronics | Tantalum Capacitors - Polymer 35Volt 22uF 2912 20% ESR=65mOhms AEC-Q200 | 272 |
|
$0.8630 / $2.3100 | Buy Now |
DISTI #
T591D226M035ATE065
|
TME | Capacitor: tantalum-polymer, 22uF, 35VDC, D, 2917, ESR: 65mΩ, SMD Min Qty: 500 | 0 |
|
$1.0300 | RFQ |
DISTI #
T591D226M035ATE065
|
Avnet Abacus | (Alt: T591D226M035ATE065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T591D226M035ATE065
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T591D226M035ATE065
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 657.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T591D226M035ATE065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591D226M035ATE065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D226M035AHE065 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T591D226M035ATE065 vs T598D226M035AHE065 |