-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1339
|
Newark | 220.uf 2.5V |Kemet T591V227M2R5ATE015 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2800 | Buy Now |
DISTI #
29Y1338
|
Newark | 220.uf 2.5V |Kemet T591V227M2R5ATE015 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
399-11671-1-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1171 / $2.7100 | Buy Now |
DISTI #
80-T591V227M2R5E15
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=15mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$1.2400 / $1.2600 | Order Now |
DISTI #
70428364
|
RS | Capacitor, Tantalum, Cap 220 uF, Tol 20%, Vol-Rtg 2.5 VDC, SMT, 7343, ESR 0.015 Ohms | KEMET T591V227M2R5ATE015 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T591V227M2R5ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T591V227M2R5ATE015
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1290 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T591V227M2R5ATE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591V227M2R5ATE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V227M2R5AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T591V227M2R5ATE015 vs T520V227M2R5AHE025C-7280 |
B76002V2279M025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T591V227M2R5ATE015 vs B76002V2279M025 |
T520V227M2R5AHE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T591V227M2R5ATE015 vs T520V227M2R5AHE009C-7280 |
B76002V2279M035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T591V227M2R5ATE015 vs B76002V2279M035 |
T56V227M2R5CZS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T591V227M2R5ATE015 vs T56V227M2R5CZS025 |
T56V227M2R5CZB025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T591V227M2R5ATE015 vs T56V227M2R5CZB025 |
T520V227M2R5ATE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T591V227M2R5ATE015 vs T520V227M2R5ATE015C-7280 |
T56V227M2R5CSA025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T591V227M2R5ATE015 vs T56V227M2R5CSA025 |
B76002V2276M018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T591V227M2R5ATE015 vs B76002V2276M018 |
T520V227M2R5AHE007C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T591V227M2R5ATE015 vs T520V227M2R5AHE007C-7280 |