-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9167
|
Newark | Cap, 680Uf, 6.3V, Tant, Polymer, Case X Rohs Compliant: Yes |Kemet T591X687M006ATE025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1534 |
|
$1.5300 / $2.8100 | Buy Now |
DISTI #
46AJ4475
|
Newark | Cap, 680Uf, 6.3V, Tant, Polymer, Case X, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:X, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kemet T591X687M006ATE025 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.2800 | Buy Now |
DISTI #
46AJ4474
|
Newark | Cap, 680Uf, 6.3V, Tant, Polymer, Case X, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:X, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kemet T591X687M006ATE025 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 | Buy Now |
DISTI #
399-T591X687M006ATE025CT-ND
|
DigiKey | CAP TANT POLY 680UF 6.3V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
447 In Stock |
|
$0.9716 / $2.5400 | Buy Now |
DISTI #
80-T591X687M06ATE025
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200 RoHS: Compliant | 1274 |
|
$0.9710 / $2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
473 Partner Stock |
|
$1.3300 / $1.4600 | Buy Now |
DISTI #
3754572RL
|
element14 Asia-Pacific | CAP, 680UF, 6.3V, TANT, POLYMER, CASE X RoHS: Compliant Min Qty: 100 Container: Reel | 1534 |
|
$1.0480 / $1.6237 | Buy Now |
DISTI #
3754572
|
element14 Asia-Pacific | CAP, 680UF, 6.3V, TANT, POLYMER, CASE X RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1534 |
|
$1.0480 / $2.6792 | Buy Now |
DISTI #
3754572RL
|
Farnell | CAP, 680UF, 6.3V, TANT, POLYMER, CASE X RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1534 |
|
$0.9932 / $1.5655 | Buy Now |
DISTI #
3754572
|
Farnell | CAP, 680UF, 6.3V, TANT, POLYMER, CASE X RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1534 |
|
$0.9932 / $2.9306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T591X687M006ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T591X687M006ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1117.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T591X687M006ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591X687M006ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530X687M006ASE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T591X687M006ATE025 vs T530X687M006ASE018 |
T530X687M006ASE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T591X687M006ATE025 vs T530X687M006ASE010 |
T598X687M006ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T591X687M006ATE025 vs T598X687M006ATE025 |