Part Details for T597S226M010APE100 by KEMET Corporation
Overview of T597S226M010APE100 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T597S226M010APE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5074
|
Newark | Cap, 22Uf, 10V, Tant Polymer, 1206, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:S, Esr:0.1Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kemet T597S226M010APE100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2995 |
|
$0.5710 / $1.1000 | Buy Now |
DISTI #
77AK5075
|
Newark | Cap, 22Uf, 10V, Tant Polymer, 1206, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:S, Esr:0.1Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kemet T597S226M010APE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4950 | Buy Now |
DISTI #
399-T597S226M010APE100CT-ND
|
DigiKey | CAP TANT POLY AUTO 22F 10V Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2968 In Stock |
|
$0.3541 / $1.0600 | Buy Now |
DISTI #
T597S226M010APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, S, 0.1 ohm, 1206 [3216 Metric] - Tape and Reel (Alt: T597S226M010APE100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4125 / $0.4675 | Buy Now |
DISTI #
80-T597S226M10APE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 RoHS: Compliant | 2977 |
|
$0.3540 / $1.0600 | Buy Now |
DISTI #
T597S226M010APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, S, 0.1 ohm, 1206 [3216 Metric] - Tape and Reel (Alt: T597S226M010APE100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4125 / $0.4675 | Buy Now |
DISTI #
T597S226M010APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, S, 0.1 ohm, 1206 [3216 Metric] - Tape and Reel (Alt: T597S226M010APE100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4125 / $0.4675 | Buy Now |
DISTI #
4216326
|
element14 Asia-Pacific | CAP, 22UF, 10V, TANT POLYMER, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3000 |
|
$0.3717 / $0.8302 | Buy Now |
DISTI #
4216326RL
|
element14 Asia-Pacific | CAP, 22UF, 10V, TANT POLYMER, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$0.3717 / $0.6223 | Buy Now |
DISTI #
4216326RL
|
Farnell | CAP, 22UF, 10V, TANT POLYMER, 1206 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 3000 |
|
$0.3662 / $0.6058 | Buy Now |
Part Details for T597S226M010APE100
T597S226M010APE100 CAD Models
T597S226M010APE100 Part Data Attributes
|
T597S226M010APE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T597S226M010APE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.066 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 192.5 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T597S226M010APE100
This table gives cross-reference parts and alternative options found for T597S226M010APE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T597S226M010APE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T597S226M010APE200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | T597S226M010APE100 vs T597S226M010APE200 |