Part Details for T5989DV by Raspberry Pi
Overview of T5989DV by Raspberry Pi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T5989DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7474
|
Newark | Psu, Rpi, 5V, 2.5A, Multi Plug Blk, No. Of Outputs:1 Output, Output Power Max:13W, Output Voltage - Output 1:5.1V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Usb Micro Rohs Compliant: Yes |Raspberry-Pi T5989DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$8.7700 / $10.0100 | Buy Now |