-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T598B107M004AHS070TR-ND
|
DigiKey | CAP TANT POLY 100UF 4V 1411 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0218 | Buy Now |
DISTI #
80-T598B107M004AHS70
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 RoHS: Not Compliant | 0 |
|
$1.9600 | Order Now |
DISTI #
T598B107M004AHS070
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 4VDC, B, 1311, SMD Min Qty: 2000 | 0 |
|
$3.7700 | RFQ |
DISTI #
T598B107M004AHS070
|
Avnet Abacus | (Alt: T598B107M004AHS070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598B107M004AHS070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598B107M004AHS070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 347.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T598B107M004AHS070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598B107M004AHS070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B107M004CH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598B107M004AHS070 vs T540B107M004CH65107640 |
T540B107M004BH87107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598B107M004AHS070 vs T540B107M004BH87107640 |
T525B107M004ANE080 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598B107M004AHS070 vs T525B107M004ANE080 |
T540B107M004CH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T598B107M004AHS070 vs T540B107M004CH87107610 |
T540B107M004CH8610WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T598B107M004AHS070 vs T540B107M004CH8610WAFL |
T540B107M004CH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T598B107M004AHS070 vs T540B107M004CH85107280 |
T540B107M004AH8610WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T598B107M004AHS070 vs T540B107M004AH8610WAFL |
T540B107M004DH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T598B107M004AHS070 vs T540B107M004DH6710 |
T540B107M004AH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598B107M004AHS070 vs T540B107M004AH86107640 |
T540B107M004AH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598B107M004AHS070 vs T540B107M004AH6510WAFL |