-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4478
|
Newark | Cap, 220Uf, 2.5V, Tant, Polymer, Case B, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B, Esr:0.025Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mmrohs Compliant: Yes |Kemet T598B227M2R5ATE025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.3890 | Buy Now |
DISTI #
46AJ4479
|
Newark | Cap, 220Uf, 2.5V, Tant, Polymer, Case B, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B, Esr:0.025Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mmrohs Compliant: Yes |Kemet T598B227M2R5ATE025 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
45AJ9169
|
Newark | Cap, 220Uf, 2.5V, Tant, Polymer, Case B Rohs Compliant: Yes |Kemet T598B227M2R5ATE025 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7180 / $1.1800 | Buy Now |
DISTI #
399-T598B227M2R5ATE025CT-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1411 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2817 In Stock |
|
$0.4507 / $1.3400 | Buy Now |
DISTI #
80-T598B227M2R5ATE25
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200 RoHS: Compliant | 3355 |
|
$0.4500 / $1.3400 | Buy Now |
DISTI #
76863641
|
Verical | T591, T598 and T599 High Humidity and High Temperature Automotive AEC-Q200 Grade Polymer Electrolytic RoHS: Compliant Min Qty: 129 Package Multiple: 1 | Americas - 2000 |
|
$0.5686 / $0.6352 | Buy Now |
DISTI #
T598B227M2R5ATE025
|
TTI | Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4460 / $0.4900 | Buy Now |
DISTI #
T598B227M2R5ATE025
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, B, 25 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T598B227M2R5ATE025) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T598B227M2R5ATE025
|
Avnet Asia | Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B, 25 mohm, 1411 [3528-21 Metric] (Alt: T598B227M2R5ATE025) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.4375 / $0.4930 | Buy Now |
|
CHIPMALL.COM LIMITED | KOCAP TANTALUM POLYMER AUTOMOTIV | 10000 |
|
$0.5740 / $1.2619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598B227M2R5ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598B227M2R5ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 580 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |