-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0305
|
Newark | Cap, Tant, Polymer, Aec-Q200, 47Uf, 10V, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T598B476M010ATE070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34 |
|
$0.1760 | Buy Now |
DISTI #
77AK6318
|
Newark | 47.0Uf 10.0V |Kemet T598B476M010ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6250 | Buy Now |
DISTI #
71Y7873
|
Newark | Cap, 47Uf, 10V, Tant, Poly, Case B, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T598B476M010ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4420 / $0.5220 | Buy Now |
DISTI #
399-12098-1-ND
|
DigiKey | CAP TANT POLY 47UF 10V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3660 In Stock |
|
$0.4280 / $1.2800 | Buy Now |
DISTI #
T598B476M010ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 10 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T598B476M010ATE070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4986 / $0.5651 | Buy Now |
DISTI #
T598B476M010ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 10 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T598B476M010ATE070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4986 / $0.5651 | Buy Now |
DISTI #
56Y0305
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 10 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 56Y0305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.8610 / $1.5200 | Buy Now |
DISTI #
T598B476M010ATE070
|
Avnet Americas | Capacitor Tantalum Polymer 47uF 10V 20% (3.5 X 2.8 X 1.9mm) SMD 3528 70mOhm 125°C T/R - Tape and Reel (Alt: T598B476M010ATE070) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4986 / $0.5651 | Buy Now |
DISTI #
80-T598B476M010E070
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 RoHS: Compliant | 3740 |
|
$0.4280 / $1.2400 | Buy Now |
DISTI #
V36:1790_17004671
|
Arrow Electronics | Cap Tant Polymer 47uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 125°C Automotive AEC-Q200 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Date Code: 2233 | Americas - 4000 |
|
$0.2921 / $0.3981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598B476M010ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598B476M010ATE070
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 347.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T598B476M010ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598B476M010ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598B476M010AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T598B476M010ATE070 vs T598B476M010AHE070 |