Part Details for T59EE476M050E0100 by Vishay Intertechnologies
Overview of T59EE476M050E0100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T59EE476M050E0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-T59EE476M050E0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR RoHS: Compliant | 0 |
|
$4.1600 / $7.4500 | Order Now |
|
Future Electronics | T59 Series 2917 47 uF ±20 % 50 V Surface Mount Tantalum Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$4.0200 | Buy Now |
DISTI #
T59EE476M050E0100
|
TTI | Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$4.1000 | Buy Now |
Part Details for T59EE476M050E0100
T59EE476M050E0100 CAD Models
T59EE476M050E0100 Part Data Attributes:
|
T59EE476M050E0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T59EE476M050E0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 4.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.235 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 524.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T59EE476M050E0100
This table gives cross-reference parts and alternative options found for T59EE476M050E0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T59EE476M050E0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T59EE476M050C0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T59EE476M050E0100 vs T59EE476M050C0100 |
T54EE476M050ESA100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T59EE476M050E0100 vs T54EE476M050ESA100 |