Part Details for T5B-4-8344/I4/SVB-SW by Eaton Corporation
Overview of T5B-4-8344/I4/SVB-SW by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T5B-4-8344/I4/SVB-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6178
|
Newark | Rotary Switch, 8P, 2Pos, 63A, 690Vac Rohs Compliant: Yes |Eaton Moeller T5B-4-8344/I4/SVB-SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.8400 / $283.9200 | Buy Now |
DISTI #
T5B-4-8344/I4SVBSW
|
TME | Switch: cam switch, 63A, 22kW Min Qty: 1 | 0 |
|
$284.9200 / $348.2400 | RFQ |