Part Details for T5B-4-8902/I4 by Eaton Corporation
Overview of T5B-4-8902/I4 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89025-145LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD | |
89025-223LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. |
Price & Stock for T5B-4-8902/I4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6179
|
Newark | Rotary Switch, 4P, 3Pos, 63A, 690Vac Rohs Compliant: Yes |Eaton Moeller T5B-4-8902/I4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$206.3400 / $275.2600 | Buy Now |
DISTI #
T5B-4-8902/I4
|
TME | Switch: cam switch, 63A, 22kW Min Qty: 1 | 1 |
|
$302.7800 / $372.8300 | Buy Now |