Part Details for T60060-1SR by Coiltronics
Overview of T60060-1SR by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60060-1SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Block - 1 Pole - Class T Fuses - 0.813" Dia x 1.56" L (20.65mm x 39.7mm) Fuse Size - 60A, 600V - 200 kAIC - Screw Terminal - Chassis Mount. RoHS: Compliant |
82 In Stock |
|
$45.3900 / $87.8900 | Buy Now |
|
Master Electronics | Fuse Block - 1 Pole - Class T Fuses - 0.813" Dia x 1.56" L (20.65mm x 39.7mm) Fuse Size - 60A, 600V - 200 kAIC - Screw Terminal - Chassis Mount. RoHS: Compliant |
82 In Stock |
|
$45.3900 / $87.8900 | Buy Now |