There are no models available for this part yet.
Overview of T60060-1SR by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T60060-1SR by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5728
|
Newark | Cartridge Fuse Holder, 60A, 600V, Screw, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:60A, Fuse Size Held:Class T, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:T600 Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann T60060-1SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5000 / $55.6300 | Buy Now | |
DISTI #
283-4012-ND
|
DigiKey | FUSE BLOCK CART 600V 60A CHASSIS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.2700 | Buy Now | |
DISTI #
71461080
|
RS | Accessory, Fuseblock, Class T, 1 Pole, Screw Terminal, 600V, 31-60A | Bussmann by Eaton T60060-1SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1200 / $63.9000 | RFQ | |
DISTI #
000000000000560790
|
Sager | Fuse Holder 1P 600V 60A Fuseblock Min Qty: 1 | 0 |
|
$33.1000 / $37.8300 | Buy Now |