There are no models available for this part yet.
Overview of T60060-2CR by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T60060-2CR by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5729
|
Newark | Buss Fuseblock Was 1B0077 T60060-2Cr-Bn |Eaton Bussmann T60060-2CR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2000 / $111.6400 | Buy Now | |
DISTI #
T60060-2CR-ND
|
DigiKey | FUSE BLOCK CART 600V 60A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.2800 | Buy Now | |
DISTI #
70149396
|
RS | Fuseblock, 600 V, 31 to 60 A, 2, 1.63 +/- 0.016, #2 AWG (CU-AL), Polyester, 94 | Bussmann by Eaton T60060-2CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4200 / $125.5200 | RFQ | |
Quest Components | FUSE BLOCK | 1 |
|
$88.7153 | Buy Now | ||
DISTI #
000000000000560791
|
Sager | Fuse Holder 2P 600V 60A Fuseblock Min Qty: 1 | 0 |
|
$69.4300 / $79.3400 | Buy Now |