Part Details for T60060-2SR by Eaton Bussmann
Overview of T60060-2SR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60060-2SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5730
|
Newark | Buss Fuseblock Class T |Eaton Bussmann T60060-2SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1000 / $117.2700 | Buy Now |
DISTI #
T60060-2SR-ND
|
DigiKey | FUSE BLOCK CART 600V 60A CHASSIS Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.9800 | Buy Now |
DISTI #
71461086
|
RS | Accessory, Fuseblock, Class T, 2 Pole, Screw Terminal, 600V, 31-60A | Bussmann by Eaton T60060-2SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0200 / $131.2800 | RFQ |
DISTI #
000000000000560792
|
Sager | Fuse Holder 2P 600V 60A Fuseblock Min Qty: 1 | 0 |
|
$72.9300 / $83.3400 | Buy Now |