Part Details for T60060-3CR by Eaton Corporation
Overview of T60060-3CR by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for T60060-3CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T60060-3CR
|
Avnet Americas | Fuse Block 60A 600V Lug Chassis Mount - Bulk (Alt: T60060-3CR) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$93.8496 / $104.1144 | Buy Now |
DISTI #
504-T60060-3CR
|
Mouser Electronics | Fuse Holder 3P 600V 60A Fuseblock RoHS: Compliant | 2 |
|
$125.8700 / $140.6700 | Buy Now |
DISTI #
67548617
|
Verical | Fuse Block 60A 600V Chassis Mount Solder Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 5 |
|
$125.5020 / $150.8130 | Buy Now |
DISTI #
T60060-3CR
|
TTI | Fuse Holder 3P 600V 60A Fuseblock RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$92.1500 | Buy Now |