Part Details for T60060-3SR by Eaton Corporation
Overview of T60060-3SR by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for T60060-3SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T60060-3SR
|
Avnet Americas | Fuse Block 60A 600V Screw Chassis Mount - Bulk (Alt: T60060-3SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.8822 / $120.1583 | Buy Now |
DISTI #
504-T60060-3SR
|
Mouser Electronics | Fuse Holder 3P 600V 60A Fuseblock RoHS: Compliant | 0 |
|
$143.0100 / $167.1000 | Order Now |
Part Details for T60060-3SR
T60060-3SR CAD Models
T60060-3SR Part Data Attributes
|
T60060-3SR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
T60060-3SR
Eaton Corporation
Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 81.026 mm | |
Body Height | 36.576 mm | |
Body Length or Diameter | 95.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Class | T | |
Mounting Feature | PANEL MOUNT | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND QUICK CONNECT |