Part Details for T60400-1C by Coiltronics
Overview of T60400-1C by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60400-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Block - 1 Pole - 400 A - 600 V - For Use With Class T Fuses - Box Lug Terminals - Chassis Mount. RoHS: Compliant |
4 In Stock 8 On Order |
|
$541.7600 / $594.9300 | Buy Now |
|
Master Electronics | Fuse Block - 1 Pole - 400 A - 600 V - For Use With Class T Fuses - Box Lug Terminals - Chassis Mount. RoHS: Compliant |
4 In Stock 8 On Order |
|
$541.7600 / $594.9300 | Buy Now |