Part Details for T60405-R6128-X031 by Vacuumschmelze GmbH & Co KG
Overview of T60405-R6128-X031 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60405-R6128-X031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983-T60405-R6128X031
|
Mouser Electronics | Common Mode Chokes / Filters 900 uH 30A vertical 4mH RoHS: Compliant | 0 |
|
$10.4100 | Order Now |
Part Details for T60405-R6128-X031
T60405-R6128-X031 CAD Models
T60405-R6128-X031 Part Data Attributes
|
T60405-R6128-X031
Vacuumschmelze GmbH & Co KG
Buy Now
|
Compare Parts:
T60405-R6128-X031
Vacuumschmelze GmbH & Co KG
Data Line Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VACUUMSCHMELZE GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER |