Part Details for T60405-S6123-X316 by Vacuumschmelze GmbH & Co KG
Overview of T60405-S6123-X316 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58102-S61-23LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 46 Positions, 2.00mm (0.079in) Pitch. | |
58102-S61-23 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 46 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for T60405-S6123-X316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5009-T60405-S6123-X316-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$14.4000 / $15.0000 | Buy Now |
DISTI #
983-T60405-S6123X316
|
Mouser Electronics | Common Mode Chokes / Filters CM Choke 3 phase 16A horiz. 4.8mH RoHS: Compliant | 0 |
|
$14.3300 | Order Now |
Part Details for T60405-S6123-X316
T60405-S6123-X316 CAD Models
T60405-S6123-X316 Part Data Attributes
|
T60405-S6123-X316
Vacuumschmelze GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
T60405-S6123-X316
Vacuumschmelze GmbH & Co KG
Data Line Filter, 3 Function(s), 16A
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VACUUMSCHMELZE GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 100 KHZ | |
Approvals | UL; EN | |
Diameter | 59 mm | |
Filter Type | DATA LINE FILTER | |
Height | 32 mm | |
Inductance | 4760 µH | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2500 OHM Ω | |
Rated Current | 16 A | |
Terminal Finish | TIN |