Part Details for T60405-S6123-X326 by Vacuumschmelze GmbH & Co KG
Overview of T60405-S6123-X326 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58102-S61-23LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 46 Positions, 2.00mm (0.079in) Pitch. | |
58102-S61-23 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 46 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for T60405-S6123-X326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983-T60405-S6123X326
|
Mouser Electronics | Common Mode Chokes / Filters 1.1 mH 25A horiz. 4.9mH RoHS: Compliant | 169 |
|
$13.1800 / $14.6100 | Buy Now |
Part Details for T60405-S6123-X326
T60405-S6123-X326 CAD Models
T60405-S6123-X326 Part Data Attributes
|
T60405-S6123-X326
Vacuumschmelze GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
T60405-S6123-X326
Vacuumschmelze GmbH & Co KG
Data Line Filter, 3 Function(s), 25A,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VACUUMSCHMELZE GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 0.1 MHZ | |
Diameter | 51.5 mm | |
Filter Type | DATA LINE FILTER | |
Height | 32 mm | |
Inductance | 1130 µH | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1150 OHM Ω | |
Rated Current | 25 A |