Part Details for T614FSE by Crydom Inc
Overview of T614FSE by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T614FSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T614FSE-ND
|
DigiKey | MODULE POWER Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$115.0000 | Buy Now |
DISTI #
70130609
|
RS | MODULE, POWER, | Sensata - Crydom T614FSE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$109.6100 / $123.1600 | RFQ |
DISTI #
CRYT614FSE
|
Heilind Electronics | POWER MODULE, SCRDIODE, T SERI POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THYRISTOR MODULE - T Series Power Module RoHS: Compliant |
7 In Stock |
|
$114.1800 / $138.0100 | Buy Now |
DISTI #
66949141
|
Verical | SCR Module Power Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 6 |
|
$147.2706 / $170.1726 | Buy Now |
DISTI #
000000000000023600
|
Sager | Discrete Semiconductor Modules SSR POWER MODULE Min Qty: 10 | 0 |
|
$102.8000 / $108.6700 | Buy Now |
|
Master Electronics | THYRISTOR MODULE - T Series Power Module RoHS: Compliant |
7 In Stock |
|
$114.1800 / $138.0100 | Buy Now |