Part Details for T62-200-04 by Lamina Semiconductors International Inc
Overview of T62-200-04 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T62-200-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T62-200-04
|
TME | Thyristor: stud, 400V, Ifmax: 315A, 200A, Igt: 150mA, TO209AB,TO93 Min Qty: 1 | 0 |
|
$70.9900 / $99.1700 | RFQ |