Part Details for T63XA2K10%D06 by Vishay Intertechnologies
Overview of T63XA2K10%D06 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T63XA2K10%D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T63XA-2K-10-D06
|
Avnet Americas | Res Cermet Trimmer 2K Ohm 10% 1/4W 13(Elec)/15(Mech)Turn 1.8mm (7.5 X 5 X 6.8mm) Pin Thru-Hole Tube - Rail/Tube (Alt: T63XA-2K-10-D06) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$0.8100 / $1.0290 | Buy Now |