Part Details for T63XA471KT20 by Vishay Intertechnologies
Overview of T63XA471KT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T63XA471KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6840
|
Newark | T63 Xa 470U 10% Tu E3 /Tube |Vishay T63XA471KT20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.7700 | Buy Now |
DISTI #
T63XA471KT20
|
Avnet Americas | T63 XA 470U 10% TU e3 - Rail/Tube (Alt: T63XA471KT20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.6738 / $2.1940 | Buy Now |
DISTI #
T63XA471KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 470 Ohm, � 10%, 250 mW, 15 Turn, Multi Turn, Through Hole (Alt: T63XA471KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |